CL21A106KPCLQNC | |
|---|---|
DigiKey Part Number | 1276-2402-2-ND - Tape & Reel (TR) 1276-2402-1-ND - Cut Tape (CT) 1276-2402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A106KPCLQNC |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A106KPCLQNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11900 | $1.19 |
| 50 | $0.08180 | $4.09 |
| 100 | $0.07070 | $7.07 |
| 500 | $0.05206 | $26.03 |
| 1,000 | $0.04637 | $46.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03785 | $151.40 |
| 8,000 | $0.03469 | $277.52 |
| 12,000 | $0.03311 | $397.32 |
| 20,000 | $0.03136 | $627.20 |
| 28,000 | $0.03034 | $849.52 |
| 40,000 | $0.02936 | $1,174.40 |
| 48,000 | $0.02889 | $1,386.72 |
| 96,000 | $0.02732 | $2,622.72 |
| 100,000 | $0.02724 | $2,724.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |