CL21B104KCC5PNC | |
|---|---|
DigiKey Part Number | 1276-2447-2-ND - Tape & Reel (TR) 1276-2447-1-ND - Cut Tape (CT) 1276-2447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21B104KCC5PNC |
Description | CAP CER 0.1UF 100V X7R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21B104KCC5PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.23700 | $2.37 |
| 50 | $0.17020 | $8.51 |
| 100 | $0.14940 | $14.94 |
| 500 | $0.11462 | $57.31 |
| 1,000 | $0.10386 | $103.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08777 | $351.08 |
| 8,000 | $0.08180 | $654.40 |
| 12,000 | $0.07881 | $945.72 |
| 20,000 | $0.07549 | $1,509.80 |
| 28,000 | $0.07356 | $2,059.68 |
| 40,000 | $0.07169 | $2,867.60 |
| 48,000 | $0.07081 | $3,398.88 |
| 96,000 | $0.06784 | $6,512.64 |
| 100,000 | $0.06768 | $6,768.00 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |