CL31B475KBHNFNE | |
|---|---|
DigiKey Part Number | 1276-3179-2-ND - Tape & Reel (TR) 1276-3179-1-ND - Cut Tape (CT) 1276-3179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B475KBHNFNE |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B475KBHNFNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.30900 | $3.09 |
| 50 | $0.22320 | $11.16 |
| 100 | $0.19710 | $19.71 |
| 500 | $0.15328 | $76.64 |
| 1,000 | $0.13980 | $139.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12869 | $257.38 |
| 4,000 | $0.11955 | $478.20 |
| 6,000 | $0.11498 | $689.88 |
| 10,000 | $0.10992 | $1,099.20 |
| 14,000 | $0.10696 | $1,497.44 |
| 20,000 | $0.10411 | $2,082.20 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |