CL32A107MPVNNNE | |
|---|---|
DigiKey Part Number | 1276-3364-2-ND - Tape & Reel (TR) 1276-3364-1-ND - Cut Tape (CT) 1276-3364-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32A107MPVNNNE |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32A107MPVNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.38300 | $13.83 |
| 50 | $1.08220 | $54.11 |
| 100 | $0.98980 | $98.98 |
| 500 | $0.83344 | $416.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.78506 | $785.06 |
| 2,000 | $0.74526 | $1,490.52 |
| 3,000 | $0.72531 | $2,175.93 |
| 5,000 | $0.70321 | $3,516.05 |
| 7,000 | $0.69029 | $4,832.03 |
| 10,000 | $0.67786 | $6,778.60 |
| 12,000 | $0.67197 | $8,063.64 |
| 24,000 | $0.65213 | $15,651.12 |
| 25,000 | $0.65108 | $16,277.00 |
| Unit Price without GST: | $2.14000 |
|---|---|
| Unit Price with GST: | $2.46100 |