600L3R0BT200T | |
|---|---|
DigiKey Part Number | 1284-1124-2-ND - Tape & Reel (TR) 1284-1124-1-ND - Cut Tape (CT) 1284-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L3R0BT200T |
Description | CAP CER 3PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L3R0BT200T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.58000 | $15.80 |
| 50 | $1.35880 | $67.94 |
| 100 | $1.25670 | $125.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.06418 | $532.09 |
| 1,000 | $1.01535 | $1,015.35 |
| 1,500 | $0.98906 | $1,483.59 |
| 2,500 | $0.96232 | $2,405.80 |
| 3,500 | $0.94712 | $3,314.92 |
| 5,000 | $0.93201 | $4,660.05 |
| 6,000 | $0.91937 | $5,516.22 |
| 12,000 | $0.90345 | $10,841.40 |
| 12,500 | $0.90320 | $11,290.00 |
| Unit Price without GST: | $2.63000 |
|---|---|
| Unit Price with GST: | $3.02450 |