600L7R5BT200T4K | |
|---|---|
DigiKey Part Number | 478-600L7R5BT200T4KTR-ND - Tape & Reel (TR) 478-600L7R5BT200T4KCT-ND - Cut Tape (CT) 478-600L7R5BT200T4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600L7R5BT200T4K |
Description | CAP CER 7.5PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600L7R5BT200T4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.96000 | $3.96 |
| 10 | $2.68200 | $26.82 |
| 50 | $2.17520 | $108.76 |
| 100 | $2.01840 | $201.84 |
| 500 | $1.75352 | $876.76 |
| 1,000 | $1.67150 | $1,671.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.54839 | $6,193.56 |
| 8,000 | $1.50260 | $12,020.80 |
| 12,000 | $1.47965 | $17,755.80 |
| Unit Price without GST: | $3.96000 |
|---|---|
| Unit Price with GST: | $4.55400 |