470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-470K

DigiKey Part Number
13-MFR50SFTE52-470KCT-ND - Cut Tape (CT)
13-MFR50SFTE52-470KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-470K
Description
RES 470K OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR50SFTE52-470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.248" Dia x 0.094" L (6.30mm x 2.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,288
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08800$0.88
25$0.07240$1.81
50$0.06360$3.18
100$0.05610$5.61
250$0.04756$11.89
500$0.04232$21.16
1,000$0.03780$37.80
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02976$148.80
10,000$0.02713$271.30
15,000$0.02578$386.70
25,000$0.02425$606.25
35,000$0.02334$816.90
50,000$0.02245$1,122.50
60,000$0.02202$1,321.20
120,000$0.02056$2,467.20
125,000$0.02048$2,560.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700