4.7 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR50SFTE52-4R7

DigiKey Part Number
13-MFR50SFTE52-4R7CT-ND - Cut Tape (CT)
13-MFR50SFTE52-4R7TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR50SFTE52-4R7
Description
RES 4.7 OHM 1% 1/2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.248" Dia x 0.094" L (6.30mm x 2.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,713
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.14200$1.42
25$0.11920$2.98
50$0.10480$5.24
100$0.09260$9.26
250$0.07908$19.77
500$0.07060$35.30
1,000$0.06336$63.36
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.05048$252.40
10,000$0.04627$462.70
15,000$0.04410$661.50
25,000$0.04165$1,041.25
35,000$0.04019$1,406.65
50,000$0.03877$1,938.50
60,000$0.03808$2,284.80
120,000$0.03574$4,288.80
125,000$0.03561$4,451.25
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300