DC Motor Standard 4000 RPM 26.2W 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Standard 4000 RPM 26.2W 24VDC
Basics of Brushless DC Motors - Another Teaching Moment

QBL4208-41-04-006

DigiKey Part Number
175-QBL4208-41-04-006-ND
Manufacturer
Manufacturer Product Number
QBL4208-41-04-006
Description
STANDARD MOTOR 4000 RPM 24V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
DC Motor Standard 4000 RPM 26.2W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Standard
Voltage - Rated
24VDC
RPM
4000 RPM
Torque - Rated (oz-in / mNm)
8.85 / 62.5
Power - Rated
26.2W
Encoder Type
-
Size / Dimension
Square - 1.654" x 1.654" (42.00mm x 42.00mm)
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.866" (22.00mm)
Mounting Hole Spacing
1.417" (36.00mm)
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
26.91 / 190
Operating Temperature
-20°C ~ 40°C
Approval Agency
-
Weight
0.662 lb (300.28 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$201.53000$201.53
5$191.68400$958.42
Manufacturers Standard Package
Unit Price without GST:$201.53000
Unit Price with GST:$231.75950