WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Through Hole
MIKROE-2046

MIKROE-2046

DigiKey Part Number
1471-1775-ND
Manufacturer
Manufacturer Product Number
MIKROE-2046
Description
RF TXRX MOD WIFI THTHROUGH HOLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
20.5dBm
Sensitivity
-98dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
-
Memory Size
8MB Flash
Voltage - Supply
3.3V
Current - Receiving
58mA
Current - Transmitting
294mA
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$63.94000$63.94
Manufacturers Standard Package
Unit Price without GST:$63.94000
Unit Price with GST:$73.53100