Red 617nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLUR12D

DigiKey Part Number
1497-1031-ND
Manufacturer
Manufacturer Product Number
XLUR12D
Description
LED RED DIFFUSED T-1 3/4 T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 617nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
XLUR12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
10mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
627nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,202
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.26100$2.61
100$0.18230$18.23
500$0.14582$72.91
1,000$0.13377$133.77
2,000$0.12346$246.92
5,000$0.11213$560.65
10,000$0.10504$1,050.40
25,000$0.09728$2,432.00
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.43700