Bipolar (BJT) Transistor NPN 30 V 800 mA 250MHz 500 mW Through Hole TO-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 30 V 800 mA 250MHz 500 mW Through Hole TO-18
TO-206AA, TO-18-3 Metal Can

2N2222 PBFREE

DigiKey Part Number
1514-2N2222PBFREE-ND
Manufacturer
Manufacturer Product Number
2N2222 PBFREE
Description
TRANS NPN 30V 0.8A TO-18
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 800 mA 250MHz 500 mW Through Hole TO-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
500 mW
Frequency - Transition
250MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AA, TO-18-3 Metal Can
Supplier Device Package
TO-18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,929
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$5.81000$5.81
10$3.77100$37.71
100$2.61510$261.51
500$2.12080$1,060.40
1,000$1.96196$1,961.96
2,000$1.82847$3,656.94
6,000$1.80865$10,851.90
Manufacturers Standard Package
Unit Price without GST:$5.81000
Unit Price with GST:$6.68150