2N3391A PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N3391APBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N3391A PBFREE |
Description | TRANS NPN 25V TO-92-3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 120MHz Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 2mA, 4.5V | |
Frequency - Transition | 120MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.99000 | $1.99 |
| 10 | $1.24800 | $12.48 |
| 100 | $0.81790 | $81.79 |
| 500 | $0.63266 | $316.33 |
| 1,000 | $0.57299 | $572.99 |
| 2,500 | $0.50838 | $1,270.95 |
| 5,000 | $0.46843 | $2,342.15 |
| 10,000 | $0.43483 | $4,348.30 |
| Unit Price without GST: | $1.99000 |
|---|---|
| Unit Price with GST: | $2.28850 |