4227 | |
|---|---|
DigiKey Part Number | 1528-4227-ND |
Manufacturer | |
Manufacturer Product Number | 4227 |
Description | SPEAKER 8OHM 1W TOP PORT 96DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 670 Hz ~ 20 kHz Top Oval |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 670 Hz ~ 20 kHz | |
Frequency - Self Resonant | 670Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Oval | |
Material - Cone | Polyethylene Naphthalate (PEN) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | Washable | |
Termination | Wire Leads | |
Size / Dimension | 1.181" L x 0.787" W (30.00mm x 20.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.56000 | $3.56 |
| Unit Price without GST: | $3.56000 |
|---|---|
| Unit Price with GST: | $4.09400 |