24052 | |
|---|---|
DigiKey Part Number | 1568-24052-ND |
Manufacturer | |
Manufacturer Product Number | 24052 |
Description | SERVO - GENERIC (SUB-MICRO SIZE) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Positional Rotation | |
Voltage - Rated | 4.8 ~ 6VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 16.7 / 117.68 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.909" x 0.469" (23.10mm x 11.90mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 20.82 / 147 | |
Operating Temperature | 0°C ~ 60°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.26000 | $24.26 |
| Unit Price without GST: | $24.26000 |
|---|---|
| Unit Price with GST: | $27.89900 |