107TTA050M | |
|---|---|
DigiKey Part Number | 1572-1050-ND |
Manufacturer | |
Manufacturer Product Number | 107TTA050M |
Description | CAP ALUM 100UF 20% 50V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 1.9894Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 1.9894Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 336.6 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia x 0.630" L (8.00mm x 16.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.01000 | $3.01 |
| 10 | $1.66800 | $16.68 |
| 50 | $1.38340 | $69.17 |
| 200 | $1.14300 | $228.60 |
| 600 | $1.06367 | $638.20 |
| 1,000 | $0.99819 | $998.19 |
| 2,600 | $0.97828 | $2,543.53 |
| 5,000 | $0.93213 | $4,660.65 |
| Unit Price without GST: | $3.01000 |
|---|---|
| Unit Price with GST: | $3.46150 |