General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113990021

DigiKey Part Number
1597-1226-ND
Manufacturer
Manufacturer Product Number
113990021
Description
RF TXRX MOD ISM > 1GHZ TRACE SMD
Customer Reference
Detailed Description
General ISM > 1GHz Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM > 1GHz
Protocol
-
Modulation
GFSK
Frequency
2.4GHz
Data Rate
2Mbps
Power - Output
0dBm
Sensitivity
-85dBm
Serial Interfaces
SPI
Antenna Type
Integrated, Trace
Utilized IC / Part
nRF24L01
Memory Size
-
Voltage - Supply
1.9V ~ 3.6V
Current - Receiving
12.3mA
Current - Transmitting
11.3mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
7$12.60571$88.24
Unit Price without GST:$12.60571
Unit Price with GST:$14.49657