LTE-5208A | |
|---|---|
DigiKey Part Number | 160-1061-ND |
Manufacturer | |
Manufacturer Product Number | LTE-5208A |
Description | EMITTER IR 940NM 100MA T 1 3/4 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 100mA 3.31mW/sr @ 20mA 40° T 1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | LTE-5208A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 3.31mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.54900 | $5.49 |
| 100 | $0.39110 | $39.11 |
| 500 | $0.32012 | $160.06 |
| 1,000 | $0.29673 | $296.73 |
| 2,000 | $0.27683 | $553.66 |
| 5,000 | $0.25503 | $1,275.15 |
| 10,000 | $0.24142 | $2,414.20 |
| 25,000 | $0.22655 | $5,663.75 |
| Unit Price without GST: | $0.80000 |
|---|---|
| Unit Price with GST: | $0.92000 |