Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C191KFKT

DigiKey Part Number
160-1445-2-ND - Tape & Reel (TR)
160-1445-1-ND - Cut Tape (CT)
160-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C191KFKT
Description
LED ORANGE CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C191KFKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,055
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.20000$0.20
10$0.13700$1.37
100$0.09390$9.39
500$0.07384$36.92
1,000$0.06712$67.12
2,000$0.06138$122.76
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05504$275.20
10,000$0.05106$510.60
15,000$0.04901$735.15
25,000$0.04669$1,167.25
35,000$0.04531$1,585.85
50,000$0.04396$2,198.00
125,000$0.04098$5,122.50
250,000$0.03912$9,780.00
Manufacturers Standard Package
Unit Price without GST:$0.20000
Unit Price with GST:$0.23000