Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
0603 (1608 Metric)

LTST-C191KSKT

DigiKey Part Number
160-1448-2-ND - Tape & Reel (TR)
160-1448-1-ND - Cut Tape (CT)
160-1448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C191KSKT
Description
LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C191KSKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
588nm
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320,673
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.19200$1.92
100$0.13210$13.21
500$0.10480$52.40
1,000$0.09569$95.69
2,000$0.08792$175.84
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.07936$396.80
10,000$0.07399$739.90
15,000$0.07123$1,068.45
25,000$0.06811$1,702.75
35,000$0.06626$2,319.10
50,000$0.06444$3,222.00
125,000$0.06043$7,553.75
250,000$0.05794$14,485.00
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.31050