LTST-S220KGKT | |
|---|---|
DigiKey Part Number | 160-1468-2-ND - Tape & Reel (TR) 160-1468-1-ND - Cut Tape (CT) 160-1468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S220KGKT |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.70mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.10mm L x 1.00mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.18300 | $1.83 |
| 100 | $0.12620 | $12.62 |
| 500 | $0.09994 | $49.97 |
| 1,000 | $0.09120 | $91.20 |
| 2,000 | $0.08374 | $167.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07736 | $309.44 |
| 8,000 | $0.07193 | $575.44 |
| 12,000 | $0.06914 | $829.68 |
| 20,000 | $0.06598 | $1,319.60 |
| 28,000 | $0.06410 | $1,794.80 |
| 40,000 | $0.06226 | $2,490.40 |
| 100,000 | $0.05820 | $5,820.00 |
| 200,000 | $0.05566 | $11,132.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.31050 |