LTST-C191TBKT | |
|---|---|
DigiKey Part Number | 160-1647-2-ND - Tape & Reel (TR) 160-1647-1-ND - Cut Tape (CT) 160-1647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C191TBKT |
Description | LED BLUE CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C191TBKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.24800 | $2.48 |
| 100 | $0.17300 | $17.30 |
| 500 | $0.13818 | $69.09 |
| 1,000 | $0.12666 | $126.66 |
| 2,000 | $0.11681 | $233.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10599 | $529.95 |
| 10,000 | $0.09921 | $992.10 |
| 15,000 | $0.09573 | $1,435.95 |
| 25,000 | $0.09179 | $2,294.75 |
| 35,000 | $0.08945 | $3,130.75 |
| 50,000 | $0.08717 | $4,358.50 |
| 125,000 | $0.08212 | $10,265.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.42550 |