Single Board Computer 1.2GHz 4 Core 1GB/1GB RAM Broadcom BCM2837 ARM Cortex-A53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.2GHz 4 Core 1GB/1GB RAM Broadcom BCM2837 ARM Cortex-A53
Raspberry Pi 3_View 3
Raspberry Pi 3_View 4

SC0022

DigiKey Part Number
2648-SC0022-ND
Manufacturer
Manufacturer Product Number
SC0022
Description
SBC 1.2GHZ 4 CORE 1GB RAM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
The Raspberry Pi 3 model B SC0022 single board computer features a 1.2GHz quad-core Broadcom BCM2837 ARM Cortex-A53 processor, making it ideal for a variety of embedded computing applications. With 1GB of RAM and a set of I/O options including 40 digital I/O lines, 100 Mbps Ethernet, Wi-Fi expansion, and four USB ports, this SBC provides multiple connectivity and performance options. Measuring just 3.370" x 2.224", it supports microSD storage and offers multiple video outputs such as CSI, DSI, and HDMI. Suitable for both prototyping and deployment, this Raspberry Pi model is a powerful yet compact solution for engineers and developers.
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
Broadcom BCM2837 ARM Cortex-A53
Speed
1.2GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.370" x 2.224" (85.60mm x 56.50mm)
Expansion Site/Bus
Wi-Fi
RAM Capacity/Installed
1GB/1GB
Storage Interface
MicroSD
Video Outputs
CSI, DSI, HDMI
Ethernet
100 Mbps
USB
USB (4)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
-
Contents
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
In-Stock: 10,795
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$63.94000$63.94
Unit Price without GST:$63.94000
Unit Price with GST:$73.53100