Single Board Computer 1.4GHz 4 Core 512MB/512MB RAM Broadcom BCM2837 ARM Cortex-A53
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.4GHz 4 Core 512MB/512MB RAM Broadcom BCM2837 ARM Cortex-A53
Intro to TensorFlow Lite Part 1: Wake Word Feature Extraction – Maker.io Tutorial | Digi-Key Electronics
Intro to TensorFlow Lite Part 2: Speech Recognition Model Training – Maker.io Tutorial | Digi-Key Electronics

SC0130(J)

DigiKey Part Number
2648-SC0130(J)-ND
Manufacturer
Manufacturer Product Number
SC0130(J)
Description
SBC 1.4GHZ 4 CORE 512MB RAM
Customer Reference
Detailed Description
The Raspberry Pi 3 Model A+ is a compact single-board computer featuring a 64-bit quad-core Broadcom BCM2837 ARM Cortex-A53 processor operating at 1.4GHz. With 512MB LPDDR2 SDRAM, it is designed for efficiency in embedded computing applications. The board supports dual-band 2.4GHz and 5GHz wireless LAN, Bluetooth 4.2/BLE, and includes a single USB 2.0 port, HDMI output, and storage via microSD. Its extended 40-pin GPIO header and compact form factor make it ideal for integration into custom projects, with an operating temperature range of 0°C to 50°C. 
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Not For New Designs
Core Processor
Broadcom BCM2837 ARM Cortex-A53
Speed
1.4GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.560" x 2.200" (65.02mm x 55.88mm)
Form Factor
Compact
Expansion Site/Bus
-
RAM Capacity/Installed
512MB/512MB
Storage Interface
MicroSD
Video Outputs
CSI, DSI, HDMI
Ethernet
-
USB
USB 2.0 (1)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
150$45.67333$6,851.00
Manufacturers Standard Package
Unit Price without GST:$45.67333
Unit Price with GST:$52.52433