Single Board Computer 1.5GHz 4 Core 2GB/2GB RAM Broadcom BCM2711 ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 2GB/2GB RAM Broadcom BCM2711 ARM Cortex-A72
Raspberry Pi 4B Application Development Series – Day 1
Raspberry Pi 4B Application Development Series - Day 2

SC0193(11)

DigiKey Part Number
2648-SC0193(11)-ND
Manufacturer
Manufacturer Product Number
SC0193(11)
Description
SBC 1.5GHZ 4 CORE 2GB PI 4 MOD B
Customer Reference
Detailed Description
The Raspberry Pi 4 Module B SC0193(9) single board computer features a powerful Broadcom BCM2711 ARM Cortex-A72 quad-core processor running at 1.5GHz, making it an excellent choice for a variety of embedded computing applications. With 2GB of RAM and a compact size of 85.00mm x 56.00mm, it offers performance in a small form factor. This SBC includes 40 digital I/O lines, Gigabit Ethernet, multiple USB ports (two USB 2.0 and two USB 3.0), and supports video outputs via CSI, DSI, and HDMI interfaces.
Datasheet
 Datasheet
EDA/CAD Models
SC0193(11) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Core Processor
Broadcom BCM2711 ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
3.346" x 2.205" (85.00mm x 56.00mm)
Form Factor
-
Expansion Site/Bus
-
RAM Capacity/Installed
2GB/2GB
Storage Interface
MicroSD
Video Outputs
CSI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (2), USB 3.0 (2)
Digital I/O Lines
40
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
0°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,713
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$100.48000$100.48
Unit Price without GST:$100.48000
Unit Price with GST:$115.55200