SC0194(9) | |
|---|---|
DigiKey Part Number | 2648-SC0194(9)-ND |
Manufacturer | |
Manufacturer Product Number | SC0194(9) |
Description | SBC 1.5GHZ 4 CORE 4GB PI 4 MOD B |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi 4 Model B SC0194(9) single board computer features a Broadcom BCM2711 ARM Cortex-A72 quad-core processor operating at 1.5GHz, making it a powerful choice for embedded computing applications. Equipped with 4GB of RAM and a variety of connectivity options, including GbE Ethernet, USB 2.0, USB 3.0, CSI, DSI, and HDMI, this SBC offers versatile interfacing capabilities. Its compact dimensions of 3.346" x 2.205" (85.00mm x 56.00mm) make it suitable for space-constrained projects. With an operating temperature range of 0°C to 50°C, it is ideal for a wide range of environments. |
Datasheet | Datasheet |
EDA/CAD Models | SC0194(9) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2711 ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.346" x 2.205" (85.00mm x 56.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 4GB/4GB | |
Storage Interface | MicroSD | |
Video Outputs | CSI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $137.02000 | $137.02 |
| Unit Price without GST: | $137.02000 |
|---|---|
| Unit Price with GST: | $157.57300 |