AC or DC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 10A
MEAN WELL Din Rail Series Introduction

NDR-240-24

DigiKey Part Number
1866-3520-ND
Manufacturer
Manufacturer Product Number
NDR-240-24
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
NDR-240-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
240W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
88.5%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.47" L x 2.48" W x 4.93" H (113.5mm x 63.0mm x 125.2mm)
DC Voltage - Input (Min)
127V
Approval Agency
CB, CE, cULus, TUV
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPS240-24-CUSelec Controls USA Inc.1074106-RPS240-24-CU-ND$5,916.38000Similar
In-Stock: 286
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$99.02000$99.02
5$94.26800$471.34
10$90.06700$900.67
25$87.50920$2,187.73
Unit Price without GST:$99.02000
Unit Price with GST:$113.87300