PB-1000-48 | |
|---|---|
DigiKey Part Number | 1866-3720-ND |
Manufacturer | |
Manufacturer Product Number | PB-1000-48 |
Description | BATT CHRGR ENCLOSED 57.6V 17.4A |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 57.6V 17.4A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 57.6V | |
Charge Current - Max | 17.4A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 1000W | |
Size / Dimension | 11.81" L x 7.24" W x 2.76" H (300.0mm x 184.0mm x 70.0mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | LED Indicator | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | CB, CE, cURus, TUV | |
Weight | 3500 g | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $580.05000 | $580.05 |
| Unit Price without GST: | $580.05000 |
|---|---|
| Unit Price with GST: | $667.05750 |