Enclosed DC DC Converter 1 Output 5V 20A 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-100C-5

DigiKey Part Number
1866-4406-ND
Manufacturer
Manufacturer Product Number
SD-100C-5
Description
DC/DC CONVERTER 5V 100W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 20A 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
100W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
75%
Operating Temperature
-10°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$72.16000$72.16
5$68.69200$343.46
10$65.76900$657.69
25$63.75960$1,593.99
Unit Price without GST:$72.16000
Unit Price with GST:$82.98400