Enclosed DC DC Converter 1 Output 5V 60A 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-350C-5

DigiKey Part Number
1866-4433-ND
Manufacturer
Manufacturer Product Number
SD-350C-5
Description
DC/DC CONVERTER 5V 300W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 60A 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60A
Power (Watts)
300W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
76%
Operating Temperature
-20°C ~ 60°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$190.91000$190.91
5$181.96200$909.81
10$173.92300$1,739.23
25$168.80720$4,220.18
Unit Price without GST:$190.91000
Unit Price with GST:$219.54650