HVGC-650-M-AB | |
|---|---|
DigiKey Part Number | 1866-5097-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-650-M-AB |
Description | LED DRVR CP AC/DC 160V 4.2A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.2A Constant Power LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Power | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 672 W | |
Voltage - Isolation | 4.2 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CE, cURus, EAC, ENEC, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $468.60000 | $468.60 |
| 5 | $446.50200 | $2,232.51 |
| 10 | $426.76800 | $4,267.68 |
| 25 | $414.34520 | $10,358.63 |
| Unit Price without GST: | $468.60000 |
|---|---|
| Unit Price with GST: | $538.89000 |