Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Bourns Model 2017 Surge Arrestor Product Overview | Digi-Key Daily

2017-23-SMH-RPLF

DigiKey Part Number
118-2017-23-SMH-RPLFTR-ND - Tape & Reel (TR)
118-2017-23-SMH-RPLFCT-ND - Cut Tape (CT)
118-2017-23-SMH-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2017-23-SMH-RPLF
Description
GDT 230V 10KA 2 POLE SMD HORIZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 230 V 10000A (10kA) ±20% 2 Pole Surface Mount Horizontal
Datasheet
 Datasheet
EDA/CAD Models
2017-23-SMH-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
230 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount Horizontal
Package / Case
Disc 8.00mm Tabbed SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.12000$5.12
5$4.23800$21.19
10$3.91000$39.10
50$3.24320$162.16
100$2.99180$299.18
250$2.68800$672.00
500$2.47770$1,238.85
1,000$2.39268$2,392.68
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.10192$4,203.84
4,000$1.95480$7,819.20
Manufacturers Standard Package
Unit Price without GST:$5.12000
Unit Price with GST:$5.88800