Gas Discharge Tube 350 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 350 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Bourns Model 2017 Surge Arrestor Product Overview | Digi-Key Daily

2017-35-SMC-RPLF

DigiKey Part Number
2017-35-SMC-RPLFTR-ND - Tape & Reel (TR)
2017-35-SMC-RPLFCT-ND - Cut Tape (CT)
2017-35-SMC-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2017-35-SMC-RPLF
Description
GDT 350V 10KA 2 POLE SMD VERT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 10000A (10kA) ±20% 2 Pole Surface Mount Vertical
Datasheet
 Datasheet
EDA/CAD Models
2017-35-SMC-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
350 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount Vertical
Package / Case
Disc 8.00mm Tabbed SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.77000$5.77
5$4.79000$23.95
10$4.42100$44.21
50$3.66780$183.39
100$3.38350$338.35
250$3.03956$759.89
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.80162$1,400.81
1,000$2.58100$2,581.00
1,500$2.45939$3,689.09
2,500$2.31358$5,783.95
3,500$2.23797$7,832.89
Manufacturers Standard Package
Unit Price without GST:$5.77000
Unit Price with GST:$6.63550