220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4CT52R221J

DigiKey Part Number
2019-CFS1/4CT52R221JTR-ND - Tape & Reel (TR)
2019-CFS1/4CT52R221JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFS1/4CT52R221J
Description
RES 220 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,499
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07500$0.75
25$0.06200$1.55
50$0.05440$2.72
100$0.04800$4.80
250$0.04072$10.18
500$0.03614$18.07
1,000$0.03223$32.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02529$126.45
10,000$0.02302$230.20
15,000$0.02185$327.75
25,000$0.02053$513.25
35,000$0.01974$690.90
50,000$0.01897$948.50
60,000$0.01860$1,116.00
120,000$0.01733$2,079.60
125,000$0.01727$2,158.75
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700