Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM7805FA

DigiKey Part Number
2129-NJM7805FA-ND
Manufacturer
Manufacturer Product Number
NJM7805FA
Description
IC REG LINEAR 5V 1.5A TO220F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220F
Datasheet
 Datasheet
EDA/CAD Models
NJM7805FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
78dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 222,786
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$3.11000$3.11
10$2.27100$22.71
25$2.06440$51.61
100$1.83710$183.71
300$1.71023$513.07
500$1.66334$831.67
1,000$1.60957$1,609.57
2,500$1.55278$3,881.95
5,000$1.51857$7,592.85
Manufacturers Standard Package
Unit Price without GST:$3.11000
Unit Price with GST:$3.57650