MS583702BA01-50 | |
|---|---|
DigiKey Part Number | 223-1778-2-ND - Tape & Reel (TR) 223-1778-1-ND - Cut Tape (CT) 223-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS583702BA01-50 |
Description | SENSOR 17.4PSIA 24BIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | MS583702BA01-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.5V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.59000 | $12.59 |
| 5 | $11.34600 | $56.73 |
| 10 | $10.88100 | $108.81 |
| 25 | $10.33000 | $258.25 |
| 50 | $9.95260 | $497.63 |
| 100 | $9.60700 | $960.70 |
| 500 | $9.22410 | $4,612.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $8.51801 | $21,295.03 |
| Unit Price without GST: | $12.59000 |
|---|---|
| Unit Price with GST: | $14.47850 |