12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Wall Plug-In AC Power Supply May Be First To Meet Level VI Energy Efficiency Standard
Triad WAU Series AC-AC Wall Mount Transformers | Digi-Key Daily

WAU12-1000

DigiKey Part Number
237-1878-ND
Manufacturer
Manufacturer Product Number
WAU12-1000
Description
AC/AC WALL MNT ADAPTER 12VAC 1A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WAU12-1000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
12VAC
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
500mW (Max)
Applications
ITE (Commercial)
Efficiency
80%
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Size / Dimension
1.61" L x 1.97" W x 2.76" H (41.0mm x 50.0mm x 70.0mm)
Approval Agency
cUL, UL
Input Connector
NEMA 1-15P
Cord Length
72" (1.83m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Factory Stock: 825
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$35.59000$35.59
5$32.72800$163.64
10$31.56500$315.65
25$30.09360$752.34
50$29.02640$1,451.32
100$28.18570$2,818.57
Manufacturers Standard Package
Unit Price without GST:$35.59000
Unit Price with GST:$40.92850