SC1176 | |
|---|---|
DigiKey Part Number | 2648-SC1176-ND |
Manufacturer | |
Manufacturer Product Number | SC1176 |
Description | SBC 1.0GHZ 4 CORE 512MB RAM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Zero 2 W SC1176 single board computer features a 1GHz quad-core Broadcom BCM2710A1 Arm Cortex-A53 processor and 512MB of RAM, making it a powerful solution for embedded computing applications. With 40 digital I/O lines and multiple expansion options including Bluetooth 4.2, BLE, HAT GPIO, and LAN, this SBC offers extensive connectivity and flexibility. Its compact size of 2.600" x 1.180" (66.04mm x 29.97mm) makes it ideal for space-constrained projects. Video outputs include Composite and HDMI, and it features a microSD storage interface and a USB 2.0 OTG port. |
Datasheet | Datasheet |
EDA/CAD Models | SC1176 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2710A1 Arm Cortex-A53 | |
Speed | 1GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.600" x 1.180" (66.04mm x 29.97mm) | |
Form Factor | - | |
Expansion Site/Bus | Bluetooth 4.2, BLE, HAT GPIO, LAN | |
RAM Capacity/Installed | 512MB/512MB | |
Storage Interface | MicroSD | |
Video Outputs | Composite, HDMI | |
USB | USB 2.0 (1) OTG | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.40000 | $27.40 |
| Unit Price without GST: | $27.40000 |
|---|---|
| Unit Price with GST: | $31.51000 |