SN74LVC3G04DCUR | |
|---|---|
DigiKey Part Number | 296-13279-2-ND - Tape & Reel (TR) 296-13279-1-ND - Cut Tape (CT) 296-13279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G04DCUR |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G04DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.69800 | $6.98 |
| 25 | $0.62360 | $15.59 |
| 100 | $0.54280 | $54.28 |
| 250 | $0.50404 | $126.01 |
| 500 | $0.48074 | $240.37 |
| 1,000 | $0.46689 | $466.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43782 | $1,313.46 |
| 6,000 | $0.42622 | $2,557.32 |
| 9,000 | $0.42041 | $3,783.69 |
| 15,000 | $0.41397 | $6,209.55 |
| 21,000 | $0.41021 | $8,614.41 |
| 30,000 | $0.40659 | $12,197.70 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.13850 |