SN74LS08N | |
|---|---|
DigiKey Part Number | 296-1633-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS08N |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS08N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.46000 | $1.46 |
| 10 | $1.03800 | $10.38 |
| 25 | $0.93320 | $23.33 |
| 100 | $0.81830 | $81.83 |
| 250 | $0.76356 | $190.89 |
| 500 | $0.73058 | $365.29 |
| 1,000 | $0.70344 | $703.44 |
| 2,500 | $0.68610 | $1,715.25 |
| Unit Price without GST: | $1.46000 |
|---|---|
| Unit Price with GST: | $1.67900 |