Image for PCA9306DCUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9306DCUR

DigiKey Part Number
296-17988-2-ND - Tape & Reel (TR)
296-17988-1-ND - Cut Tape (CT)
296-17988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9306DCUR
Description
IC XLTR VL BIDIR 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9306DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.2 V ~ 3.3 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 105°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93,632
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.99400$9.94
25$0.89280$22.32
100$0.78250$78.25
250$0.72988$182.47
500$0.69814$349.07
1,000$0.69041$690.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63973$1,919.19
6,000$0.62393$3,743.58
9,000$0.61602$5,544.18
15,000$0.60725$9,108.75
21,000$0.60213$12,644.73
30,000$0.59721$17,916.30
Manufacturers Standard Package
Unit Price without GST:$1.39000
Unit Price with GST:$1.59850