SN74GTL2003PWR | |
|---|---|
DigiKey Part Number | 296-28685-2-ND - Tape & Reel (TR) 296-28685-1-ND - Cut Tape (CT) 296-28685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74GTL2003PWR |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTL2003PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 5.5 V | |
Voltage - VCCB | 0.95 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.71000 | $4.71 |
| 10 | $3.51100 | $35.11 |
| 25 | $3.21040 | $80.26 |
| 100 | $2.87870 | $287.87 |
| 250 | $2.73652 | $684.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.48210 | $4,964.20 |
| 4,000 | $2.42896 | $9,715.84 |
| 6,000 | $2.40235 | $14,414.10 |
| Unit Price without GST: | $4.71000 |
|---|---|
| Unit Price with GST: | $5.41650 |