Binary Full Adder with Fast Carry IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74ACT283M

DigiKey Part Number
296-32996-5-ND
Manufacturer
Manufacturer Product Number
CD74ACT283M
Description
IC BINARY FULL ADDER 4BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74ACT283M Models
Product Attributes
Filter Similar Products
Category
Number of Bits
4
Manufacturer
Texas Instruments
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
16-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
16-SOIC
Logic Type
Binary Full Adder with Fast Carry
Base Product Number
Supply Voltage
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$3.27000$3.27
10$2.40400$24.04
40$2.09550$83.82
120$1.92317$230.78
280$1.82214$510.20
520$1.76217$916.33
1,000$1.70917$1,709.17
2,520$1.64906$4,155.63
5,000$1.61356$8,067.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.27000
Unit Price with GST:$3.76050