USB Dedicated Charging Port (DCP), Power Switch PMIC 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2511DGN

DigiKey Part Number
296-36071-5-ND
Manufacturer
Manufacturer Product Number
TPS2511DGN
Description
IC USB PWR SW/CTRLR CHRG 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB Dedicated Charging Port (DCP), Power Switch PMIC 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS2511DGN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
USB Dedicated Charging Port (DCP), Power Switch
Current - Supply
180µA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$3.03000$3.03
10$2.22000$22.20
80$1.82463$145.97
160$1.73638$277.82
320$1.66375$532.40
560$1.61461$904.18
1,040$1.56853$1,631.27
2,560$1.51430$3,876.61
5,040$1.48167$7,467.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.03000
Unit Price with GST:$3.48450