OPA172IDCKT | |
|---|---|
DigiKey Part Number | 296-37967-2-ND - Tape & Reel (TR) 296-37967-1-ND - Cut Tape (CT) 296-37967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA172IDCKT |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA172IDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.6mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.79000 | $4.79 |
| 10 | $3.56100 | $35.61 |
| 25 | $3.25640 | $81.41 |
| 100 | $2.92050 | $292.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.76048 | $690.12 |
| 500 | $2.66398 | $1,331.99 |
| 750 | $2.61565 | $1,961.74 |
| 1,250 | $2.56211 | $3,202.64 |
| 1,750 | $2.53082 | $4,428.93 |
| 2,500 | $2.50074 | $6,251.85 |
| 6,250 | $2.43592 | $15,224.50 |
| Unit Price without GST: | $4.79000 |
|---|---|
| Unit Price with GST: | $5.50850 |