Bus Switch 10 x 1:1 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTD3861DBQR

DigiKey Part Number
296-6483-2-ND - Tape & Reel (TR)
296-6483-1-ND - Cut Tape (CT)
296-6483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTD3861DBQR
Description
IC BUS SWITCH 10 X 1:1 24-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTD3861DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,681
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
10$1.05300$10.53
25$0.94680$23.67
100$0.83040$83.04
250$0.77480$193.70
500$0.74136$370.68
1,000$0.73450$734.50
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.68470$1,711.75
5,000$0.66716$3,335.80
7,500$0.65839$4,937.93
12,500$0.64865$8,108.12
17,500$0.64297$11,251.98
25,000$0.63750$15,937.50
Manufacturers Standard Package
Unit Price without GST:$1.47000
Unit Price with GST:$1.69050