Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVT162245ADGGR

DigiKey Part Number
296-8631-2-ND - Tape & Reel (TR)
296-8631-1-ND - Cut Tape (CT)
296-8631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVT162245ADGGR
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVT162245ADGGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,542
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.41500$24.15
25$2.19680$54.92
100$1.95680$195.68
250$1.84248$460.62
500$1.82246$911.23
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.67013$3,340.26
4,000$1.63172$6,526.88
6,000$1.61248$9,674.88
10,000$1.59116$15,911.60
Manufacturers Standard Package
Unit Price without GST:$3.29000
Unit Price with GST:$3.78350

Other Suppliers on DigiKey

76,238In Stock
Ships from Rochester Electronics, LLC