OR Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4075BM96

DigiKey Part Number
296-CD4075BM96TR-ND - Tape & Reel (TR)
296-CD4075BM96CT-ND - Cut Tape (CT)
296-CD4075BM96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4075BM96
Description
IC GATE OR 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4075BM96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3.4mA, 3.4mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 18V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,142
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.53500$5.35
25$0.47720$11.93
100$0.41320$41.32
250$0.38276$95.69
500$0.36432$182.16
1,000$0.34940$349.40
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.33313$832.82
5,000$0.32347$1,617.35
7,500$0.31864$2,389.80
12,500$0.31328$3,916.00
17,500$0.31015$5,427.62
25,000$0.30714$7,678.50
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.88550