555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555P

DigiKey Part Number
296-NE555P-ND
Manufacturer
Manufacturer Product Number
NE555P
Description
IC OSC SINGLE TIMER 100KHZ 8-DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NE555P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Package / Case
8-DIP (0.300", 7.62mm)
Part Status
Active
Supplier Device Package
8-PDIP
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Through Hole
Frequency
100kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33,339
Check for Additional Incoming Stock
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.65400$6.54
50$0.54300$27.15
100$0.50840$50.84
250$0.47200$118.00
500$0.45000$225.00
1,000$0.43188$431.88
2,500$0.41325$1,033.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$0.93000
Unit Price with GST:$1.06950