SN74HCS32BQAR | |
|---|---|
DigiKey Part Number | 296-SN74HCS32BQARTR-ND - Tape & Reel (TR) 296-SN74HCS32BQARCT-ND - Cut Tape (CT) 296-SN74HCS32BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS32BQAR |
Description | IC GATE OR SCHMITT 4CH 2IN 14QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel Schmitt Trigger Input 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS32BQAR Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 7.8mA, 7.8mA |
Series | Input Logic Level - Low 1V ~ 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Active | Max Propagation Delay @ V, Max CL 12ns @ 6V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger Input | Package / Case 14-QFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.74500 | $7.45 |
| 25 | $0.66720 | $16.68 |
| 100 | $0.58130 | $58.13 |
| 250 | $0.54056 | $135.14 |
| 500 | $0.51584 | $257.92 |
| 1,000 | $0.50313 | $503.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47049 | $1,411.47 |
| 6,000 | $0.45822 | $2,749.32 |
| 9,000 | $0.45207 | $4,068.63 |
| 15,000 | $0.44526 | $6,678.90 |
| 21,000 | $0.44128 | $9,266.88 |
| 30,000 | $0.43746 | $13,123.80 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.21900 |